- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXRVX050KG2A5
Description
+
Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP
Search Keywords: ASDXRVX050KG2A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXRVX050KG2A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 50 kPa
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.81 x 14.02 x 8.94 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$93.55
7
$89.66
13
$86.08
63
$82.63
188 +
$79.18
Click for Quote
Log in
to unlock special pricing