Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ASDXRVX050KG2A3

Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP
Search Keywords: ASDXRVX050KG2A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ASDXRVX050KG2A3
Unit of Measure: Per Each
RoHS: No
HTS: 9026204000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Accuracy: ±2 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 50 kPa
Media: Air,Gas
Response Time: 0.46 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 105 °C
Dimension: 24.81 x 14.02 x 8.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASDXRVX050KG2A3 discontinued?
Yes, ASDXRVX050KG2A3 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ASDXRVX050KG2A3 RoHS compliant?
No, ASDXRVX050KG2A3 is not RoHS compliant.
What is the lead time for ASDXRVX050KG2A3?
The standard lead time for ASDXRVX050KG2A3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$93.55
7
$89.66
13
$86.08
63
$82.63
188 +
$79.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!