Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ASDXRRX030PDAA5

Pressure Sensor -30psi to 30psi Differential 8-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -30psi to 30psi Differential 8-Pin DIP
Search Keywords: ASDXRRX030PDAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXRRX030PDAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -30 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    24.81 x 14.02 x 11.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASDXRRX030PDAA5 RoHS compliant?
Yes, ASDXRRX030PDAA5 is RoHS compliant.
What is the lead time for ASDXRRX030PDAA5?
The standard lead time for ASDXRRX030PDAA5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
15 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$322.78
5
$302.77
10
$299.77
20
$296.80
50
$278.83
100 +
$278.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!