- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXRRX015PGAA5
Description
+
This Silicon Pressure Sensor from Honeywell comes from their ASDX series of pressure sensors. The sensor features radial ports on top and bottom as well as a ratiometric analog interface. The sensors have potential applications in flow calibrators, gas flow instrumentation, HVAC systems, sleep apnea monitoring, and therapy equipment.
Product Highlights:
- Low operating voltage
- Absolute, differential and gage types
- Pressure ranges from 10 inches H2O to 100 psi
- Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
- Total error band of ±2.0% of full scale span maximum
- Ratiometric 12-bit analog output
- Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
- RoHS compliant
Search Keywords: ASDXRRX015PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXRRX015PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90269000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.81 x 14.02 x 11.25 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$303.42
5
$263.43
7
$257.72
13
$252.02
19
$250.65
25 +
$243.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT