- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXRRX015PDAA5
Honeywell
ASDXRRX015PDAA5
Pressure Sensor -15psi to 15psi Differential 8-Pin DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXRRX015PDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-15 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.81 x 14.02 x 11.25 mm