Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ASDXRRX005PDAA5

Pressure Sensor -5psi to 5psi Differential 8-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -5psi to 5psi Differential 8-Pin DIP
Product Highlights:
  • Ratiometric 12-bit analog output
  • Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
  • Low operating voltage
  • Absolute, differential and gage types
  • Pressure ranges from 10 inches H2O to 100 psi
  • Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • RoHS compliant
Search Keywords: ASDXRRX005PDAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXRRX005PDAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026209090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -5 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    24.81 x 14.02 x 11.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASDXRRX005PDAA5 RoHS compliant?
Yes, ASDXRRX005PDAA5 is RoHS compliant.
What is the lead time for ASDXRRX005PDAA5?
The standard lead time for ASDXRRX005PDAA5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
17 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,132.96
5
$1,003.64
10
$993.72
25
$983.88
50
$981.40
100 +
$978.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!