- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXRRX005ND7A5
Description
+
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Product Highlights:
- Output options: I2C- or SPI-compatible 12-bit digital
- Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
- Low operating voltage
- Absolute, differential and gage types
- Pressure ranges from 10 inches H2O to 100 psi
- Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
- Total error band of ±2.0% of full scale span maximum
- RoHS compliant
Search Keywords: ASDXRRX005ND7A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXRRX005ND7A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.81 x 14.02 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$24.86
5
$24.36
10
$23.87
25
$23.40
50
$22.93
100
$22.47
250 +
$22.02
Click for Quote
Log in
to unlock special pricing