- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXRRX001PGAA5
Description
+
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP
Product Highlights:
- Absolute, differential and gage types
- Ratiometric 12-bit analog output
- Low operating voltage
- Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
- Pressure ranges from 10 inches H2O to 100 psi
- Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
- Total error band of ±2.0% of full scale span maximum
- RoHS compliant
Search Keywords: ASDXRRX001PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXRRX001PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.81 x 14.02 x 11.25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$457.49
5
$456.35
7
$455.21
13
$259.53
19
$187.44
25 +
$183.69
Click for Quote
Log in
to unlock special pricing