Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ASDXRRX001PDAA5

Pressure Sensor -1psi to 1psi Differential 8-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Pressure Sensor -1psi to 1psi Differential 8-Pin DIP
Product Highlights:
  • Low operating voltage
  • Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • Absolute, differential and gage types
  • Pressure ranges from 10 inches H2O to 100 psi
  • Ratio metric 12-bit analog output
  • Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
  • RoHS compliant
Search Keywords: ASDXRRX001PDAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ASDXRRX001PDAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±2 %
Device Pressure Type: Differential
Operating Pressure Range: -1 to 1 psi
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -20 to 105 °C
Dimension: 24.81 x 14.02 x 11.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASDXRRX001PDAA5 RoHS compliant?
Yes, ASDXRRX001PDAA5 is RoHS compliant.
What is the lead time for ASDXRRX001PDAA5?
The standard lead time for ASDXRRX001PDAA5 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
46 Weeks can ship 9/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.78
5
$136.33
10
$135.28
25
$133.88
50
$132.83
100 +
$132.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!