Description
+
Pressure Sensor 0inH2O to 5inH2O Bi-Directional 8-Pin DIP-D4
Search Keywords: ASDXL05D44DDO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXL05D44D-DO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2.5 %
-
Device Pressure Type:Bi-Directional
-
Operating Pressure Range:0 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:8 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.51 x 13.97 x 11.18 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.