- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXAVX030PGAA5
Description
+
Pressure Sensor 0psi to 30psi Gage 8-Pin
Product Highlights:
- Pressure ranges from 10 inches H2O to 100 psi
- Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
- Total error band of ±2.0% of full scale span maximum
- RoHS compliant
- Ratio metric 12-bit analog output
- Low operating voltage
- Absolute, differential and gage types
- Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
Search Keywords: ASDXAVX030PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXAVX030PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:16.81 x 14.02 x 13.94 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Ships today, if you order in
MOQ for out of Stock Qty:
7
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$213.29
5
$211.16
7
$209.05
13
$206.96
19
$204.89
25 +
$202.84
Click for Quote
Log in
to unlock special pricing