- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXAVX030PG2A5
Description
+
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
Search Keywords: ASDXAVX030PG2A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXAVX030PG2A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:16.81 x 14.02 x 13.94 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.