- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXAVX015PGAA3
Description
+
Pressure Sensor 0psi to 15psi Gage 8-Pin
Search Keywords: ASDXAVX015PGAA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXAVX015PGAA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0.33 to 3 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:16.81 x 14.02 x 13.94 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$84.21
7
$80.69
14
$77.47
70
$74.37
209 +
$71.27
Click for Quote
Log in
to unlock special pricing