- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXAVX001PG2A3
Description
+
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP
Search Keywords: ASDXAVX001PG2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXAVX001PG2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:16.81 x 14.02 x 13.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$53.44
6
$51.93
13
$50.70
19
$50.19
25 +
$49.69
Click for Quote
Log in
to unlock special pricing