- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDXACX100PAAA5
Honeywell
ASDXACX100PAAA5
Pressure Sensor 0psi to 100psi Absolute 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDXACX100PAAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026209090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:16.81 x 14.02 x 16.76 mm