Image is representational - see mfr. specs

ASDXACX030PAAA5

Honeywell

Pressure Sensor 0psi to 30psi Absolute 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 30psi Absolute 8-Pin
Search Keywords: ASDXACX030PAAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXACX030PAAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    16.81 x 14.02 x 16.76 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
On Order:
50   can ship 8/31/26
17 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.36
5
$62.78
10
$60.91
20
$58.30
50
$55.90
100 +
$54.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!