Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ASDX015D44D

Pressure Sensor 0psi to 15psi Bi-Directional 8-Pin DIP-D4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Bi-Directional 8-Pin DIP-D4
Search Keywords: ASDX015D44D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDX015D44D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Bi-Directional
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    8 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    24.76 x 13.97 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASDX015D44D discontinued?
Yes, ASDX015D44D from Honeywell is discontinued (end-of-life June 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASDX015D44D?
The recommended replacement for ASDX015D44D is ASDXRRX015PDAA5 from Honeywell, available from OnlineComponents.com.
Is ASDX015D44D RoHS compliant?
Yes, ASDX015D44D is RoHS compliant.
What is the lead time for ASDX015D44D?
The standard lead time for ASDX015D44D is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Can Ship immediately
Minimum Order Quantity:
33
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$3.63
161
$3.49
322
$3.35
1,610
$3.20
4,830 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!