Available Replacements
RECOMMENDED REPLACEMENT
ASDXACX015PAAA5
ASDXACX015PAAA5

Honeywell

In Stock: 90

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ASDX015A24R

Honeywell

Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP-A2

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP-A2
Product Highlights:
  • ASIC-enhanced output
  • Wide compensated temperature range 0 °C to 85 °C [32 °F to 185 °F]
  • Available in absolute, differential and gage types
  • Pressure ranges from 0 psi to 1 psi through 0 psi to 100 psi
  • Accuracy +/-2.0% max. V full scale
  • Quantization step of 3 mV
  • Response time of 8 ms
Search Keywords: ASDX015A24R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDX015A24R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    8 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    16.89 x 13.97 x 16.89 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!