- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ASDX005D44D
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
ASDX005D44D
Pressure Sensor 0psi to 5psi Bi-Directional 8-Pin DIP-D4
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0psi to 5psi Bi-Directional 8-Pin DIP-D4
Search Keywords: ASDX005D44D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ASDX005D44D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±2 %
-
Device Pressure Type:Bi-Directional
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:8 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 105 °C
-
Dimension:24.76 x 13.97 x 11.18 mm
Frequently Asked Questions
Is ASDX005D44D discontinued?
Yes, ASDX005D44D from Honeywell is discontinued (end-of-life June 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASDX005D44D?
The recommended replacement for ASDX005D44D is ASDXRRX005PDAA5 from Honeywell, available from OnlineComponents.com.
Is ASDX005D44D RoHS compliant?
Yes, ASDX005D44D is RoHS compliant.
What is the lead time for ASDX005D44D?
The standard lead time for ASDX005D44D is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.