- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- APS00A
Honeywell
APS00A
Honeywell Magnetoresistive Position Sensor ICs: APS00B series, APS00A is-Instrumentation Amplifier for high resolution angular ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:APS00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:Analog
-
Mechanical Travel:180 °
-
Type:Rotary
-
Mounting:PCB Surface Mount
-
Product Type:Hall Effect
-
Resolution:0.05 °
-
Category:Displacement Sensor
-
Operating Temperature:-40 to 150 °C
-
Dimension:4.9 x 3.9 x 1.4 mm