- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- AML91LA85
Honeywell
AML91LA85
Switch Access Incandescent Lamp Push Button Switch/Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
- Single level termination for ease of wiring
- Easy to relamp from the front of the panel without tools
- Pushbuttons for high to intermediate operation frequency
- Rocker switches for less frequent operations
- Lighted indicators to complement the switches
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML91LA85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85392900
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Type:Incandescent Lamp
-
Lead/Base Style:Wedge Base
-
Lamp Size:T-1 3/4