Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML45RKB2YY

Switch Full Screen Style, Black Cap, Positive Film Legend, And Yellow Filter

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Full Screen Style, Black Cap, Positive Film Legend, And Yellow Filter
Product Highlights:
  • Messages are backlighted with LED s for long, reliable operating life.Reduces service and maintenancecosts.
  • Low voltage and current (without inrush), enables direct drive with integrated circuits. Reduces cost of interface components (and installation), and power supply.
  • Low operating temperature allows high-density, continuous operation. Minimal heat build-up.
  • Inherently rugged. Resists effects of shock and vibration (no filaments to break).
  • High density message display. Illuminates up to four legend sectors in color, in a 0.8 1.2 inch area.
  • Dead front hides legends until illuminated. Non-glare display with no flickering.
  • UL recognized.
Search Keywords: AML45RKB2YY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML45RKB2YY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML45RKB2YY RoHS compliant?
Yes, AML45RKB2YY is RoHS compliant.
What is the lead time for AML45RKB2YY?
The standard lead time for AML45RKB2YY is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$74.02
5
$73.84
10
$73.65
13
$73.47
25
$47.02
38
$36.73
50 +
$36.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!