Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML42SBX8

Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords: AML42SBX8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML42SBX8
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Bezel Shape: Rectangular
Bezel Color: Black
Lens Shape: Rectangular Raised
Light Source: LED
Light Source Color: Green
Typical Operating Voltage: 24,24 VAC|VDC
Terminal Type: Quick Connect,Solder
Family: AML42
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML42SBX8 RoHS compliant?
Yes, AML42SBX8 is RoHS compliant.
What is the lead time for AML42SBX8?
The standard lead time for AML42SBX8 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$239.90
50
$126.62
75
$87.08
100 +
$85.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!