- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AML42SBX3
Description
+
Switch Indicators 24VAC/24VDC LED Rectangular PC Pins/Push-On Panel Mount with Snap-In
Product Highlights:
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
Search Keywords: AML42SBX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML42SBX3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Rectangular
-
Bezel Color:Black
-
Lens Shape:Rectangular Raised
-
Lens Color:N/A
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:PC Pins,Push-On
-
Family:AML42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
4
$26.51
5
$25.18
13
$23.92
25
$22.74
38
$21.59
50 +
$20.52
Click for Quote
Log in
to unlock special pricing