- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AML42SBW8-001
Honeywell
AML42SBW8-001
Switch Indicators 15VDC 25mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Snap-In
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML42SBW8-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Bezel Shape:Rectangular
-
Bezel Color:N/A
-
Lens Shape:Rectangular Flush
-
Lens Color:N/A
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:15 VDC
-
Typical Operating Current:25(Max) mA
-
Terminal Type:Quick Connect/Solder
-
Family:AML42