help desk software
Image is representational - see mfr. specs

AML42SBW2

Honeywell

Switch Indicators 15VAC/15VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 15VAC/15VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords: AML42SBW2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML42SBW2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Rectangular
  • Bezel Color:
    Black
  • Lens Shape:
    Rectangular Raised
  • Lens Color:
    N/A
  • Light Source:
    LED
  • Light Source Color:
    Green
  • Typical Operating Voltage:
    15,15 VAC|VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Quick Connect,Solder
  • Family:
    AML42
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Minimum Order:
4
26 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$189.83
5
$58.52
13
$55.60
25
$43.37
38
$38.80
50 +
$38.03
Click for Quote
Log in to unlock special pricing