Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML42SBL2

Switch Indicators 15VAC/15VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 15VAC/15VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
Search Keywords: AML42SBL2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML42SBL2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Rectangular
Bezel Color: Black
Lens Shape: Rectangular Raised
Light Source: LED
Light Source Color: Yellow
Typical Operating Voltage: 15,15 VAC|VDC
Terminal Type: Quick Connect,Solder
Family: AML42
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML42SBL2 RoHS compliant?
Yes, AML42SBL2 is RoHS compliant.
What is the lead time for AML42SBL2?
The standard lead time for AML42SBL2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$27.65
25
$21.57
38
$19.87
50 +
$19.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!