- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AML42SBE2
Honeywell
AML42SBE2
Switch Indicators 15VAC/15VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
View Datasheet Ask the Datasheet Accessories Notify Me
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML42SBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bezel Shape:Rectangular
-
Bezel Color:Black
-
Lens Shape:Rectangular Raised
-
Lens Color:N/A
-
Light Source:LED
-
Light Source Color:Red
-
Typical Operating Voltage:15,15 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect,Solder
-
Family:AML42