- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AML42CBX2
Honeywell
AML42CBX2
Switch Indicators 24VAC/24VDC LED Square Quick Connect/Solder Panel Mount with Snap-In
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Indicators 24VAC/24VDC LED Square Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
- Pushbutton style indicators match AML series standard bezel lighted switches
- Snap-in surface mount
- UL recognized, CSA certified
- Metric design for world wide acceptance
Search Keywords: AML42CBX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML42CBX2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bezel Shape:Square
-
Bezel Color:Black
-
Lens Shape:Square Raised
-
Lens Color:N/A
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect,Solder
-
Family:AML42
Frequently Asked Questions
Is AML42CBX2 RoHS compliant?
Yes, AML42CBX2 is RoHS compliant.
What is the lead time for AML42CBX2?
The standard lead time for AML42CBX2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$227.41
50
$120.02
75
$82.54
100 +
$80.89
Click for Quote
Log in
to unlock special pricing