- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML36FBP7AC01
Description
+
Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC
Search Keywords: AML36FBP7AC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML36FBP7AC01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$296.89
50
$156.69
75
$107.76
100 +
$105.61
Click for Quote
Log in
to unlock special pricing