- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML36FBC4AA01
Description
+
Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC
Search Keywords: AML36FBC4AA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML36FBC4AA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$285.41
50
$150.63
75
$103.59
100 +
$101.52
Click for Quote
Log in
to unlock special pricing