- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML34FBA4AA01
Honeywell
AML34FBA4AA01
Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC. AML54 rocker caps sold seperately.
View Datasheet Ask the Datasheet Accessories Notify Me
- Same circuitry and electrical rating as power duty paddle switches
- 1 or 2 poles
- Maintained on, off position operation
- Neon lamp circuitry can be isolated or Integral circuits
- Up to 15 A, 125 or 250 Vac
- UL recognized
- CSA certified
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML34FBA4AA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/A
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight