- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML32FBK4AC
Honeywell
AML32FBK4AC
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Highlights:
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
Search Keywords: AML32FBK4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML32FBK4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Clear,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30.5 x 20.3 x 48.45 mm
Frequently Asked Questions
Is AML32FBK4AC RoHS compliant?
Yes, AML32FBK4AC is RoHS compliant.
What is the lead time for AML32FBK4AC?
The standard lead time for AML32FBK4AC is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$107.92
5
$104.48
10
$103.00
20
$101.52
50
$99.56
100 +
$98.08
Click for Quote
Log in
to unlock special pricing