- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML32FBC4AD
Honeywell
AML32FBC4AD
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
Search Keywords: AML32FBC4AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML32FBC4AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30.5 x 20.3 x 48.45 mm
Frequently Asked Questions
Is AML32FBC4AD RoHS compliant?
Yes, AML32FBC4AD is RoHS compliant.
What is the lead time for AML32FBC4AD?
The standard lead time for AML32FBC4AD is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
MOQ for out of Stock Qty:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$313.96
5
$313.18
10
$312.40
25
$311.62
50
$164.46
75
$113.11
100 +
$110.84
Click for Quote
Log in
to unlock special pricing