Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML32FBB7AD

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
  • Buttons can be custom legend
  • Snap-in Surface mount
  • UL recognized, CSA certified
  • Lamp circuit independent of switch circuit
  • Metric design for worldwide acceptance
Search Keywords: AML32FBB7AD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML32FBB7AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@250VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    30.5 x 20.3 x 48.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML32FBB7AD RoHS compliant?
Yes, AML32FBB7AD is RoHS compliant.
What is the lead time for AML32FBB7AD?
The standard lead time for AML32FBB7AD is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
MOQ for out of Stock Qty:
13
26 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$116.94
5
$114.65
10
$98.86
13
$98.61
25
$93.17
38
$92.94
50 +
$89.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!