- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML32FBB4AC
Honeywell
AML32FBB4AC
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML32FBB4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30.5 x 20.3 x 48.45 mm