- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML31LBE4AC
Description
+
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AML31LBE4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML31LBE4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect,Solder
-
Body Orientation:Straight
-
Dimension:30.5 x 20.3 x 48.45 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.62
25
$32.87
100
$28.92
500
$27.34
1,500 +
$25.74
Click for Quote
Log in
to unlock special pricing