- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML31FBA4AC
Description
+
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Highlights:
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
Search Keywords: AML31FBA4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML31FBA4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30.5 x 20.3 x 48.45 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$55.85
25
$35.74
38
$27.93
50 +
$27.37
Click for Quote
Log in
to unlock special pricing