- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML31EBA4AD
Description
+
Switch Push Button N.O. DPST Rectangular Button Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
- Snap-in Surface mount
- UL recognized, CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
Search Keywords: AML31EBA4AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML31EBA4AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
78
can ship 9/7/26
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$103.24
5
$101.55
10
$95.74
13
$95.27
25
$89.49
38
$89.27
50 +
$77.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT