Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML31EBA4AC

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Highlights:
  • Snap-in Surface mount
  • UL recognized, CSA certified
  • Lamp circuit independent of switch circuit
  • Metric design for world wide acceptance
  • Buttons can be custom legend
Search Keywords: AML31EBA4AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML31EBA4AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: N/R
Switch Configuration: N.O.
Contact Rating @ Voltage: 10A@250VAC 30 VDC
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Dimension: 30.5 x 20.3 x 48.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML31EBA4AC RoHS compliant?
Yes, AML31EBA4AC is RoHS compliant.
What is the lead time for AML31EBA4AC?
The standard lead time for AML31EBA4AC is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.02
5
$125.34
10
$120.18
25
$118.99
50
$117.82
75
$116.65
100 +
$115.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!