- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AML27ABK2BC24BA
Honeywell
AML27ABK2BC24BA
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Search Keywords: AML27ABK2BC24BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML27ABK2BC24BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:3
-
Angle of Throw:90 °
-
Key Removable Positions:Center
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect,Solder
-
Bezel Style:Square
-
Operating Temperature:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is AML27ABK2BC24BA discontinued?
Yes, AML27ABK2BC24BA from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AML27ABK2BC24BA RoHS compliant?
Yes, AML27ABK2BC24BA is RoHS compliant.
What is the lead time for AML27ABK2BC24BA?
The standard lead time for AML27ABK2BC24BA is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
34 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
25
$646.28
50
$330.09
75
$224.69
100 +
$220.20
Click for Quote
Log in
to unlock special pricing