- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AML27ABK2BC21BA
Honeywell
AML27ABK2BC21BA
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
- 5-bit key combinations
- UL recognized, CSA certified.
- Static discharge protection (up to 20 kV when grounded).
- Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML27ABK2BC21BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Center
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect,Solder
-
Bezel Style:Square
-
Operating Temperature:N/A
-
Body Orientation:Straight