- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AML27ABK2AC24BB
Honeywell
AML27ABK2AC24BB
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Search Keywords: AML27ABK2AC24BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML27ABK2AC24BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:3
-
Angle of Throw:90 °
-
Key Removable Positions:Center
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect,Solder
-
Bezel Style:Square
-
Operating Temperature:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is AML27ABK2AC24BB RoHS compliant?
Yes, AML27ABK2AC24BB is RoHS compliant.
What is the lead time for AML27ABK2AC24BB?
The standard lead time for AML27ABK2AC24BB is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
33 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$624.33
5
$622.77
10
$621.22
25
$619.66
50
$316.50
75
$215.43
100 +
$211.13
Click for Quote
Log in
to unlock special pricing