- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AML27ABK2AA23BD
Honeywell
AML27ABK2AA23BD
Switch Key Lock SPDT 60° Flat Key Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key Lock SPDT 60° Flat Key Quick Connect/Solder Panel Mount
Search Keywords: AML27ABK2AA23BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML27ABK2AA23BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:2
-
Angle of Throw:60 °
-
Key Removable Positions:Center
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect,Solder
-
Bezel Style:Square
-
Operating Temperature:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is AML27ABK2AA23BD discontinued?
Yes, AML27ABK2AA23BD from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AML27ABK2AA23BD RoHS compliant?
Yes, AML27ABK2AA23BD is RoHS compliant.
What is the lead time for AML27ABK2AA23BD?
The standard lead time for AML27ABK2AA23BD is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
25
$629.76
50
$321.65
75
$218.95
100 +
$214.57
Click for Quote
Log in
to unlock special pricing