Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML26GBF2CA05GR

The AML26GBF2CA05GR is an electronic control rocker switch featuring a dual-LED display with one green and one red LED for sta ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AML26GBF2CA05GR is an electronic control rocker switch featuring a dual-LED display with one green and one red LED for status indication.
Search Keywords: AML26GBF2CA05GR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML26GBF2CA05GR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Green/Red,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML26GBF2CA05GR RoHS compliant?
Yes, AML26GBF2CA05GR is RoHS compliant.
What is the lead time for AML26GBF2CA05GR?
The standard lead time for AML26GBF2CA05GR is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
MOQ for out of Stock Qty:
25
27 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$608.51
5
$605.54
10
$593.44
25
$591.95
50
$581.57
75
$580.11
100 +
$564.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!