- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24GBA2CA01
Honeywell
AML24GBA2CA01
Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML24GBA2CA01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AML24GBA2CA01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Actuator Style: | Rocker |
| Bezel Color: | Black |
| Illumination: | Incandescent Lamp |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |
Frequently Asked Questions
Is AML24GBA2CA01 RoHS compliant?
Yes, AML24GBA2CA01 is RoHS compliant.
What is the lead time for AML24GBA2CA01?
The standard lead time for AML24GBA2CA01 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
MOQ for out of Stock Qty:
13
28 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$276.82
5
$276.13
10
$275.43
13
$274.75
25
$151.27
38
$105.05
50 +
$102.95
Click for Quote
Log in
to unlock special pricing