Image is representational - see mfr. specs

AML24FBE2AA06

Honeywell

Switch, Rocker - 28V Lamp - SPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch, Rocker - 28V Lamp - SPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
  • Silver or gold contacts
  • 2 or 3 position operation
  • Lighted or nonlighted covers for switch housings
  • Toggle type rocker operators permanently installed in rectangular housings
  • Lamps furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: AML24FBE2AA06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML24FBE2AA06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Incandescent Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$28.48
25
$23.64
100
$20.79
500
$19.66
1,500
$18.51
3,000 +
$18.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!