- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24FBE2AA01
Honeywell
AML24FBE2AA01
Switch, Rocker - 28V Lamp - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch, Rocker - 28V Lamp - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML24FBE2AA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML24FBE2AA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is AML24FBE2AA01 RoHS compliant?
Yes, AML24FBE2AA01 is RoHS compliant.
What is the lead time for AML24FBE2AA01?
The standard lead time for AML24FBE2AA01 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
13
$169.84
25
$93.51
38
$64.94
50 +
$63.64
Click for Quote
Log in
to unlock special pricing