- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24FBC3BA01
Honeywell
AML24FBC3BA01
Switch, Rocker - 14V Lamp - SPDT - ON-None-ON - Au - .025 Sqr >> Order ROCKER Sep
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML24FBC3BA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.