- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24EBA3AA05
Honeywell
AML24EBA3AA05
Switch, Rocker - Unlit - SPDT - (ON)-OFF-(ON) - Ag - .025 Sqr >> Order ROCKER Sep
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch, Rocker - Unlit - SPDT - (ON)-OFF-(ON) - Ag - .025 Sqr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML24EBA3AA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML24EBA3AA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
Frequently Asked Questions
Is AML24EBA3AA05 RoHS compliant?
Yes, AML24EBA3AA05 is RoHS compliant.
What is the lead time for AML24EBA3AA05?
The standard lead time for AML24EBA3AA05 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
25
33 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$77.70
5
$64.11
10
$62.10
25
$59.54
50
$58.95
75
$58.37
100 +
$57.79
Click for Quote
Log in
to unlock special pricing